
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Product type
PLC electronics board
- No. of digital inputs (max.)
8
- No. of inputs (max.)
8
- Operating voltage
30 V
24 V DC
- Height
73 mm
- Width
15 mm
- Type
6ES7136-6BA01-0CA0
- Manufacturer part #
6ES71366BA010CA0
- Dim
(W x H) 15 mm x 73 mm
- Fitting type (details)
Front Mounting |||| rail mounting rack mounting.
- Series
ET 200
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737182 Siemens 6ES7136-6BA01-0CA0 6ES71366BA010CA0 PLC electronics board 30 V, 24 V DC
User & Safety Instructions
User & Safety Instructions 1737182 Siemens 6ES7136-6BA01-0CA0 6ES71366BA010CA0 PLC electronics board 30 V, 24 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













