• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7193-6BP20-0BA0 6ES71936BP200BA0 PLC supply module 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Type of voltage: DC
  • The type of insulation test: DC 707 V (Type Test)
  • Number of pins: 16
Product type

PLC supply module

Operating voltage

28.8 V DC

Height

141 mm

Length

35 mm

Width

100 mm

Type

6ES7193-6BP20-0BA0

Manufacturer part #

6ES71936BP200BA0

Dim

(L x W x H) 35 x 100 x 141 mm

Display

No

Fitting type (details)

Front Mounting |||| rail mounting rack mounting.

Series

ET 200

Weight

0

15

141 mm

35 mm

TRUE

DC

1

TRUE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744842 Siemens 6ES7193-6BP20-0BA0 6ES71936BP200BA0 PLC supply module 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1744842 Siemens 6ES7193-6BP20-0BA0 6ES71936BP200BA0 PLC supply module 28.8 V DC

Description

SIPLUS S7-400 Sync module near -25...+70 °C with conformal coating based on 6ES7960-1AA06-0XA0 . Synchronization module V6 for patch cable to 10 m

More interesting products

(*All information is plus legal VAT)