
Technical specifications
- The type of insulation test: DC 707 V (Type Test)
- Design of the electrical connection: Push-in terminal
- Product type
PLC electronics board
- No. of outputs (max.)
8
- No. of transistor outputs (max.)
8
- Height
73 mm
- Width
15 mm
- Type
6ES7136-6DC00-0CA0
- Manufacturer part #
6ES71366DC000CA0
- Dim
(W x H) 15 mm x 73 mm
- Fitting type (details)
Rack mounting || rail mounting
- Series
ET 200
- Factory colour
Multicolour
15
73 mm
58 mm
TRUE
0
8
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0.5 A
TRUE
Other
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
DC
TRUE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737184 Siemens 6ES7136-6DC00-0CA0 6ES71366DC000CA0 PLC electronics board
User & Safety Instructions
User & Safety Instructions 1737184 Siemens 6ES7136-6DC00-0CA0 6ES71366DC000CA0 PLC electronics board











