
Technical specifications
- Product type
PLC output module
- Counter
1x 24V Zählerbaugruppe. 1 Kanal für 24V inkremental- oder Impulsgeber
- No. of digital inputs (max.)
3
- No. of inputs (max.)
3
- No. of outputs (max.)
2
- Type
6ES7138-6AA01-0BA0
- Manufacturer part #
6ES71386AA010BA0
- Display
No
15
73 mm
58 mm
FALSE
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2229126 Siemens 6ES7138-6AA01-0BA0 6ES71386AA010BA0 PLC output module
User & Safety Instructions
User & Safety Instructions 2229126 Siemens 6ES7138-6AA01-0BA0 6ES71386AA010BA0 PLC output module
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.











