• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7138-6EB00-0BA0 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Operating voltage

24 V DC

Type

6ES7138-6EB00-0BA0

Manufacturer part #

6ES71386EB000BA0

No. of outputs (max.)

4

No. of inputs (max.)

2

No. of digital inputs (max.)

2

Series

ET 200

15

73 mm

58 mm

DC

0

0

0

0

0

0

None

IP20

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2879451 Siemens 6ES7138-6EB00-0BA0 24 V DC

User & Safety Instructions

User & Safety Instructions 2879451 Siemens 6ES7138-6EB00-0BA0 24 V DC

Description

SIMATIC ET 200SP, TM PTO 2x24V, interface module for stepper drives, 2-channel pulse train output, PTO: 24V, 2 DI, 1 DQ 24VDC per channel, suitable for BU type A0 With SIMATIC ET 200SP, Siemens offers you a multi-functional and distributed I/O system that can be put into operation very easily thanks to its space-saving design. It is approved for IP20 protection and designed for installation in a compact switch box. ​​Das System guarantees maximum flexibility, since you can exchange the modules quickly and easily at any time due to the multi-hot swapping.​​ In addition, the SIMATIC ET 200SP offers you a wide range of different and fast communication channels. ​​Aufgrund the integration of the IM155-6MF MultiFieldbus interface module, you are flexible at all times and can use the best protocol for your application, since this function supports several Ethernet protocols.​​ ​Montage and service are simplified by a uniform marking system based on reference identification plates and connection assignments with color coding. Siemens guarantees you future security by integrating innovative and at the same time long-lasting automation products, because as industry experts they already rely on tomorrow's technologies and thus redefine the market standards. End-to-end data availability, flexible use cases and versatile integration options ensure optimum performance of the ET 200 products. Technology modules offer hardware-level signal preprocessing for fast counting, accurate measuring, position detection and pulse width modulation for different encoders and actuators and the control of stepper motor drives and servo drives via the PTI interface. The available accessories for the ET 200SP range from color and reference identification plates to labeling strips for the individual modules and ensure maximum clarity in the control cabinet.

This text is machine translated.