• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7155-6AU00-0HM0 PLC I/O module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC I/O module

Type

6ES7155-6AU00-0HM0

Manufacturer part #

6ES71556AU000HM0

Series

ET 200

50

138 mm

89 mm

DC

None

IP20

Documents & Downloads

Datasheet

Datasheet 2884372 Siemens 6ES7155-6AU00-0HM0 PLC I/O module

User & Safety Instructions

User & Safety Instructions 2884372 Siemens 6ES7155-6AU00-0HM0 PLC I/O module

Description

SIMATIC ET 200SP, PROFINET, 2-port interface module IM 155-6 PN R1, 1 slot for bus adapter, max. 64 I/O modules R1 redundancy, multi hot swap, 0.25ms, optional PN strain relief,

This text is machine translated.