• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71936MR000AA0 6ES7193-6MR00-0AA0 PLC L-section rail

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC L-section rail

Type

6ES7193-6MR00-0AA0

Manufacturer part #

6ES71936MR000AA0

Length

482.6 mm

Series

S7-1500

Content

1 pc(s)

150 mm

2.5 mm

482.6 m

Aluminium

466 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3044588 Siemens 6ES71936MR000AA0 6ES7193-6MR00-0AA0 PLC L-section rail

Description

SIMATIC system rail, length 482.6 mm for 19 cabinets with DIN rail in accordance with EN 60715 (35 × 7.5), with 6mm profile grooves, B-type SIMATIC system rails are available in various lengths for direct control cabinet installation or for individual cutting. Use suitable earth terminals for proper earth connection.

This text is machine translated.