
Technical specifications
- Packaging type
Piece
- Product type
Mounting rail holders
- Features
with DIN rail
- Material
Aluminium
- Length
500 mm
- Content
1 pc(s)
- Type
6ES7194-4GA00-0AA0
- RoHS-compliant
Yes
Special profile
178.5 mm
Galvanic/electrolytic zinc plated
4 mm
500 m
Aluminium
182 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2877272 Siemens 6ES7194-4GA00-0AA0 6ES71944GA000AA0 Mounting rail holders with DIN rail Aluminium 500 mm 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2877272 Siemens 6ES7194-4GA00-0AA0 6ES71944GA000AA0 Mounting rail holders with DIN rail Aluminium 500 mm 1 pc(s) Piece
Description
This text is machine translated.









