• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7194-6KB00-0XA0 6ES71946KB000XA0 PLC cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight: 59 g
  • Electrical connection type: Round plug
Compatible with (details)

Fail-safe distributed I/O ET 200

Product type

PLC cable

Type

6ES7194-6KB00-0XA0

Manufacturer part #

6ES71946KB000XA0

Type

5-pin M12

Length

0.2 m

Series

ET 200

Content

1 pc(s)

PLC - other devices

5

0.2 m

Circular connector

Circular connector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2263667 Siemens 6ES7194-6KB00-0XA0 6ES71946KB000XA0 PLC cable

User & Safety Instructions

User & Safety Instructions 2263667 Siemens 6ES7194-6KB00-0XA0 6ES71946KB000XA0 PLC cable

Description

SIMATIC DP, Y-cable, for fail-safe ET 200 distributed I/O, IP 65/67, for connection for single-channel sensors (1von1 evaluation) 5-pin M12, 200mm 1 unit per packaging unit Accessories for SIMATIC ET 200

This text is machine translated.