• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES71942BB000AA0 6ES7194-2BB00-0AA0 PLC label

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC label

Type

6ES7194-2BB00-0AA0

Manufacturer part #

6ES71942BB000AA0

Width

30 mm

Series

ET 200

Content

1 pc(s)

Max. ambient temperature

55 °C

Min. ambient temperature

-25 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2879455 Siemens 6ES71942BB000AA0 6ES7194-2BB00-0AA0 PLC label

Description

SIMATIC ET 200AL, yellow reference identification plates, 10x 5mm- 40 pieces per frame, 5 frames, 200 pieces per package SIMATIC ET 200AL is a modular, distributed I/O system with compact I/O modules in IP65/67. With the peripheral system Siemens offers you a space-saving and future-proof solution. Their space requirements are limited to a minimum, since SIMATIC ET 200AL can be easily attached to the machine or to the assembly line in any position due to the small width of 30 mm and the low weight of 145 g. The system is not only space-saving, but can also be used at temperatures of -25° to +55° due to an extremely robust housing which is splash-proof and oil and dust-proof.​​ You can start up the SIMATIC ET 200AL immediately thanks to its quick and easy configuration. This can be easily done thanks to CAx-compliant labeling of all interfaces via the TIA Portal.​​ The colored assignment of the cables to the interfaces and simple wiring are ensured by a clear marking system with color coding.​​ Siemens guarantees you future-proof by integrating the innovative and at the same time long-lasting automation products. Siemens is already relying on tomorrow's technologies today and thus redefines market standards. The available accessories for ET 200AL range from connectors and (pre-assembled) connecting cables for bus connection and power supply via identification plates to the tool for fast stripping of the bus cable. Accessories for SIMATIC ET 200AL

This text is machine translated.