
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Technical specifications
- Compatible with (details)
For fast stripping of the ET connection bus cable
- Product type
PLC wire strippers
- Type
6ES7194-2KA00-0AA0
- Manufacturer part #
6ES71942KA000AA0
- Type
Stripping tool for fast stripping of the ET Connection Bus cable
- Width
30 mm
- Series
ET 200
- Content
1 pc(s)
- Max. ambient temperature
+55 °C
- Min. ambient temperature
-25 °C
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734743 Siemens 6ES71942KA000AA0 6ES7194-2KA00-0AA0 PLC wire strippers
User & Safety Instructions
User & Safety Instructions 1734743 Siemens 6ES71942KA000AA0 6ES7194-2KA00-0AA0 PLC wire strippers
Description
WinCC/Web Navigator V7.3, Power Pack from 50 to 100 clients Runtime software, Single license, License key download ******************************* E-mail address required for delivery












