
Number
Total (€ 25.99 / piece)
€ 25.99
incl. VAT
14-day return policy included
Technical specifications
- The color of the cable sheath: Gray
- Case material: plastic
- Material of the cable sheath: PVC
- The material of the wire insulation: PP
- Number of electrical wires: 4
- Outer diameter of the inner conductor: 0.8 mm
- Outer diameter of the wire insulation: 1.46 mm
- Outer diameter of the cable sheath: 5.2 mm
- Color of the wire insulation of the energy wire: white/brown/blue/black
- The type of cable departure: 90° cable outlet
- Product type
PLC power cable
- Type
6ES7194-2LH03-1AB0
- Manufacturer part #
6ES71942LH031AB0
- Type
M8-pin plug/socket connector, angled, 4-pin
- Length
0.3 m
- Width
30 mm
IP65
IP67
- Series
ET 200
- Dim
(L x W) 0.3 m x 30 mm
- Content
1 pc(s)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-40 °C
PLC - other devices
4
0.3 m
Circular connector
Circular connector
TRUE
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734749 Siemens 6ES71942LH031AB0 6ES7194-2LH03-1AB0 PLC power cable
User & Safety Instructions
User & Safety Instructions 1734749 Siemens 6ES71942LH031AB0 6ES7194-2LH03-1AB0 PLC power cable
Description
SIMATIC HMI IPC677C (Panel PC), 2x10/100/1000 Mbit/s Ethernet 4x USB V2.0, 1x serial (COM1) Watchdog, temperature and Fan monitoring RAID controller onboard 19" Touch, 1280x 1024 with front-side USB-Schnittstelle 110/230 V AC power supply unit with NAMUR, Power supply cable Europe Core I3-330E (2C/4T, 2.13 GHz, HT, VT, 3 MB cache) PROFIBUS/MPI (CP 5611-A2-compatible) 2 MB buffered SRAM 8 GB DDR3 1066 DIMM 500 GB HDD SATA without optical drive 1x PCI, 1x PCIE (X16) Free Windows 7 Ultimate 64 bit SP1, MUI (de, en, fr, es, it) without expansion (software) SIMATIC HMI Panel PC














