
Technical specifications
- The color of the cable sheath: Green
- Case material: metal
- Material of the cable sheath: PVC
- The material of the wire insulation: PE
- Number of electrical wires: 4
- Outer diameter of the inner conductor: 0.5 mm
- Outer diameter of the wire insulation: 1 mm
- Outer diameter of the cable sheath: 5 mm
- Color of the wire insulation of the data wires: white/yellow/blue/orange
- The type of cable departure: 180° cable outlet
- Compatible with (details)
ET-Connection M8
- Product type
PLC bus cable
- Type
6ES7194-2LH20-0AC0
- Manufacturer part #
6ES71942LH200AC0
- Type
1 x M8 connector, 4-pin, shielded
- Length
2 m
- Width
30 mm
IP65
IP67
- Series
ET 200
- Dim
(L x W) 2 m x 30 mm
- Content
1 pc(s)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-40 °C
PLC - PLC
4
2 m
Circular connector
Circular connector
TRUE
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700317 Siemens 6ES71942LH200AC0 6ES7194-2LH20-0AC0 PLC bus cable
Datasheet 1700317 Siemens 6ES71942LH200AC0 6ES7194-2LH20-0AC0 PLC bus cable
User & Safety Instructions
User & Safety Instructions 1700317 Siemens 6ES71942LH200AC0 6ES7194-2LH20-0AC0 PLC bus cable












