
Number
Total (€ 69.99 / piece)
€ 69.99
incl. VAT
14-day return policy included
Technical specifications
- The color of the cable sheath: Green
- Case material: metal
- Material of the cable sheath: PVC
- The material of the wire insulation: PE
- Number of electrical wires: 4
- Outer diameter of the inner conductor: 0.5 mm
- Outer diameter of the wire insulation: 1 mm
- Outer diameter of the cable sheath: 5 mm
- Color of the wire insulation of the data wires: white/yellow/blue/orange
- The type of cable departure: 90° cable outlet
- Compatible with (details)
ET-Connection M8
- Product type
PLC bus cable
- Type
6ES7194-2LH50-0AB0
- Manufacturer part #
6ES71942LH500AB0
- Type
2 x M 8 plugs, angled, 4-pin, shielded
- Length
5 m
- Width
30 mm
IP65
IP67
- Series
ET 200
- Dim
(L x W) 5 m x 30 mm
- Content
1 pc(s)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-40 °C
PLC - PLC
4
5 m
Circular connector
Circular connector
TRUE
TRUE
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734755 Siemens 6ES71942LH500AB0 6ES7194-2LH50-0AB0 PLC bus cable
User & Safety Instructions
User & Safety Instructions 1734755 Siemens 6ES71942LH500AB0 6ES7194-2LH50-0AB0 PLC bus cable
Description
terminal cover 3 pole 1pcs. accessory for: 3VA2 400/630 Connection technology for 3VA molded-case circuit breakers The connection technology of the 3VA molded case circuit breakers is designed to support uncomplicated and convenient commissioning of the 3VA molded case circuit breakers and to meet all installation requirements. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.














