
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- The color of the cable sheath: Gray
- Case material: plastic
- Material of the cable sheath: PVC
- The material of the wire insulation: PP
- Number of electrical wires: 4
- Outer diameter of the inner conductor: 0.8 mm
- Outer diameter of the wire insulation: 1.46 mm
- Outer diameter of the cable sheath: 5.2 mm
- Color of the wire insulation of the energy wire: white/brown/blue/black
- The type of cable departure: 180° cable outlet
- Product type
PLC power cable
- Type
6ES7194-2LH50-1AA0
- Manufacturer part #
6ES71942LH501AA0
- Type
M8-pin plug/socket plug, 4-pin
- Length
5 m
- Width
30 mm
IP65
IP67
- Series
ET 200
- Dim
(L x W) 5 m x 30 mm
- Content
1 pc(s)
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-40 °C
PLC - other devices
4
5 m
Circular connector
Circular connector
TRUE
TRUE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734756 Siemens 6ES71942LH501AA0 6ES7194-2LH50-1AA0 PLC power cable
User & Safety Instructions
User & Safety Instructions 1734756 Siemens 6ES71942LH501AA0 6ES7194-2LH50-1AA0 PLC power cable
Description
SIVACON, door, left, EMC, IP40, H: 2200 mm, W: 800 mm, RAL 7035, Protection class 1














