• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7212-1BE40-0XB0 6ES72121BE400XB0 PLC compact CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC compact CPU

Interfaces

1

No. of relay outputs (max.)

6

Height

80 mm

Length

100 mm

Width

70 mm

IP20

Type

6ES7212-1BE40-0XB0

Manufacturer part #

6ES72121BE400XB0

Dim

(L x W x H) 100 x 70 x 80 mm

Type

8 DI/6 DO/2AI

Content

1 pc(s)

Factory colour

Multicolour

90

Compact

100 mm

75 mm

FALSE

FALSE

8

6

2

0

AC

RAM

100 kB

0.08 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

6

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

85-264 V

85-264 V

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1737464 Siemens 6ES7212-1BE40-0XB0 6ES72121BE400XB0 PLC compact CPU

User & Safety Instructions

User & Safety Instructions 1737464 Siemens 6ES7212-1BE40-0XB0 6ES72121BE400XB0 PLC compact CPU

Description

ALPHA 400, wall-mounted cabinet, IP55, Protection class 2, H: 1250 mm, W: 300 mm, T: 210 mm, RAL 9016

More interesting products

(*All information is plus legal VAT)