• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7231-5ND32-0XB0 6ES72315ND320XB0 PLC analogue input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 575.00 / piece)
€ 575.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC analogue input module

No. of analogue inputs

4

No. of inputs (max.)

4

Height

100 mm

Type

6ES7231-5ND32-0XB0

Manufacturer part #

6ES72315ND320XB0

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

4

0

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

15 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

None

TRUE

None

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740336 Siemens 6ES7231-5ND32-0XB0 6ES72315ND320XB0 PLC analogue input module

User & Safety Instructions

User & Safety Instructions 1740336 Siemens 6ES7231-5ND32-0XB0 6ES72315ND320XB0 PLC analogue input module

Description

Power cable pre-assembled type: 6FX8002-5CR52 4x 16 C Screw connection M40/1PH813 for SINAMICS S120, with bare core ends at module side MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=22.3 mm Length (m)= 0 + 10 + 0 + 0

More interesting products

(*All information is plus legal VAT)