• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7231-5QD32-0XB0 6ES72315QD320XB0 PLC analogue input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

122 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 495.00 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC analogue input module

No. of analogue inputs

4

No. of inputs (max.)

4

Height

100 mm

Width

45 mm

Type

6ES7231-5QD32-0XB0

Manufacturer part #

6ES72315QD320XB0

Dim

(W x H) 45 mm x 100 mm

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

4

0

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

15 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

None

TRUE

None

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1740451 Siemens 6ES7231-5QD32-0XB0 6ES72315QD320XB0 PLC analogue input module

User & Safety Instructions

User & Safety Instructions 1740451 Siemens 6ES7231-5QD32-0XB0 6ES72315QD320XB0 PLC analogue input module

Description

Power cable pre-assembled 4x 1.5 C Speed connect connector Sz. 1.5 (SINAMICS AC Drive) UL/CSA DESINA MOTION-CONNECT 500 Dmax=8.4 mm TYPE: 6FX5002-5CG22 LENGTH (M) = + 0 + 0 + 1 + 0

More interesting products

(*All information is plus legal VAT)