• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7238-5XA32-0XB0 6ES72385XA320XB0 PLC analogue input module 480 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 459.00 / piece)
€ 459.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC analogue input module

Operating voltage

480 V AC

Length

75 mm

Type

6ES7238-5XA32-0XB0

Manufacturer part #

6ES72385XA320XB0

Display

Yes

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

0

TRUE

Screw-/spring clamp connection

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740452 Siemens 6ES7238-5XA32-0XB0 6ES72385XA320XB0 PLC analogue input module 480 V AC

User & Safety Instructions

User & Safety Instructions 1740452 Siemens 6ES7238-5XA32-0XB0 6ES72385XA320XB0 PLC analogue input module 480 V AC

Description

SIVACON, Control panel Empty enclosure, without side panels, according to IEC 62208, IP40, H: 1800 mm, W: 600 mm, T: 400 mm

More interesting products

(*All information is plus legal VAT)