• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7278-4BD32-0XB0 6ES72784BD320XB0 PLC add-on module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 355.00 / piece)
€ 355.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • According to IEC 81346-2:2009: K/reference number plate
Product type

PLC add-on module

Interfaces

0

Height

100 mm

Length

75 mm

Width

38 mm

IP20

Type

6ES7278-4BD32-0XB0

Manufacturer part #

6ES72784BD320XB0

Dim

(L x W x H) 75 x 38 x 100 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Content

1 pc(s)

Series

S7-1200

45

100 mm

75 mm

FALSE

FALSE

0

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

FALSE

FALSE

0

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1740471 Siemens 6ES7278-4BD32-0XB0 6ES72784BD320XB0 PLC add-on module

User & Safety Instructions

User & Safety Instructions 1740471 Siemens 6ES7278-4BD32-0XB0 6ES72784BD320XB0 PLC add-on module

Description

WinCC flexible 2008 Runtime, Upgrade for WinCC flexible 2004/2005/2007 Runtime, Software and License key download, incl. Sm@rtAccess/SM@RTSERVICE/ OPC Server/Archives/Recipes/ ProAgent/Audit for WinCC flexible Runtime, Executable under Windows 7 Prof/Ultimate/Enterprise(32/64) Windows 10 Prof/Enterprise (64) ******************************* E-mail address required for delivery

More interesting products

(*All information is plus legal VAT)