• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7292-2AG40-0XA2 6ES72922AG400XA2 PLC terminal block

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC terminal block

Type

6ES7292-2AG40-0XA2

Manufacturer part #

6ES72922AG400XA2

Series

S7-1200

Content

4 pc(s)

Other

Documents & Downloads

Datasheet

Datasheet 2878646 Siemens 6ES7292-2AG40-0XA2 6ES72922AG400XA2 PLC terminal block

User & Safety Instructions

User & Safety Instructions 2878646 Siemens 6ES7292-2AG40-0XA2 6ES72922AG400XA2 PLC terminal block

Description

SIMATIC S7-1200, spare part, I/O terminal block tin-coated, in push-in design, coded center, 7 pins for voltage terminal SM 1238 Energy Meter (4 units with 7 pins each) SIMATIC S7-1200 Basic Controller - flexible thanks to a wide variety of communication options. Accessories suitable for any requirement are also offered for the SIMATIC S7-1200 series. These range from the battery board for long-term buffering of the real-time clock, memory cards, push-in terminals and input simulators, to the Ethernet switch with four RJ45 ports.