• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7292-2AM50-0XA3 6ES72922AM500XA3 PLC terminal block

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC terminal block

Type

6ES7292-2AM50-0XA3

Manufacturer part #

6ES72922AM500XA3

No. of relay outputs (max.)

4

Series

S7-1200

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3640705 Siemens 6ES7292-2AM50-0XA3 6ES72922AM500XA3 PLC terminal block

Description

SIMATIC S7-1200 G2, spare part, I/O tin-plated terminal block, push-in technology, orange, for CPU 1214C relay output (4 pieces each with 12 pins) SIMATIC S7-1200 Basic Controller - flexible through a variety of communication options. The demand-oriented accessories are also offered for the SIMATIC S7-1200 family. This goes from the battery board to the long-term buffering of the real-time clock, via memory cards, push-in terminals and input simulators, to the Ethernet switch with four RJ45 ports.

This text is machine translated.