• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7400-1JA11-0AA0 6ES74001JA110AA0 Component holder

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,415.00 / piece)
€ 1,415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1500 g
  • Number of slots: 9
Product type

Component holder

Height

290 mm

Length

27.5 mm

Width

257.5 mm

Type

6ES7400-1JA11-0AA0

Manufacturer part #

6ES74001JA110AA0

Dim

(L x W x H) 27.5 x 257.5 x 290 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

257.5

290 mm

27.5 mm

FALSE

9

TRUE

FALSE

FALSE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759495 Siemens 6ES7400-1JA11-0AA0 6ES74001JA110AA0 Component holder

User & Safety Instructions

User & Safety Instructions 1759495 Siemens 6ES7400-1JA11-0AA0 6ES74001JA110AA0 Component holder

Description

Industrial Ethernet connecting Cable M12-180/M12-180, pre-assembled IE FC Trailing Cable GP, with 2 M12 connectors (D-coded) Length 10.0 m