• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7400-1TA01-0AA0 6ES74001TA010AA0 Component holder

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,919.00 / piece)
€ 1,919.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 4200 g
  • Number of slots: 18
Product type

Component holder

Height

290 mm

Length

27.5 mm

Width

482.5 mm

Type

6ES7400-1TA01-0AA0

Manufacturer part #

6ES74001TA010AA0

Dim

(L x W x H) 27.5 x 482.5 x 290 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

482.5

290 mm

27.5 mm

FALSE

18

TRUE

FALSE

FALSE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1760417 Siemens 6ES7400-1TA01-0AA0 6ES74001TA010AA0 Component holder

User & Safety Instructions

User & Safety Instructions 1760417 Siemens 6ES7400-1TA01-0AA0 6ES74001TA010AA0 Component holder

Description

SIMATIC S7-400, dust filter for fan subassembly, 6ES7 408-1TA00-0XA0 and 6ES7 408-1TB00-0XA0 and (10 units per package)