• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7405-0DA02-0AA0 6ES74050DA020AA0 PLC power supply 60 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 805.00 / piece)
€ 805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 760 g
  • Power loss: 16 W
  • Active power consumed 48 W.
  • Design of the electrical connection: 3x 1.5 mm², solid wire or stranded wire with wire end sleeve, external diameter 3 mm to 9 mm
Product type

PLC power supply

Min. operating voltage

24 V DC

Operating voltage

24 - 60 V DC

Max. operating voltage

60 V DC

Operating voltage

60 V DC

Height

290 mm

Length

217 mm

Width

25 mm

Type

6ES7405-0DA02-0AA0

Manufacturer part #

6ES74050DA020AA0

Dim

(L x W x H) 217 x 25 x 290 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

25

290 mm

217 mm

FALSE

DC

FALSE

2 A

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759505 Siemens 6ES7405-0DA02-0AA0 6ES74050DA020AA0 PLC power supply 60 V DC

User & Safety Instructions

User & Safety Instructions 1759505 Siemens 6ES7405-0DA02-0AA0 6ES74050DA020AA0 PLC power supply 60 V DC

Description

power cable extension 4x 25+(2x1.5) C C Connector full thread Sz. 3 MOTION-CONNECT 800PLUS trailable, UL/CSA, DESINA Dmax=27.6 mm Length (m)= TYPE: 6FX8002-5DX38 LENGTH (M) = 0 + 10 + 0 + 0