• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7405-0KA02-0AA0 6ES74050KA020AA0 PLC power supply 60 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,525.00 / piece)
€ 1,525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1200 g
  • Power loss: 20 W
  • Active power consumed 95 W.
  • Design of the electrical connection: 3x 1.5 mm², solid wire or stranded wire with wire end sleeve, external diameter 3 mm to 9 mm
Product type

PLC power supply

Min. operating voltage

24 V DC

Operating voltage

24 - 60 V DC

Max. operating voltage

60 V DC

Operating voltage

60 V DC

Height

290 mm

Length

217 mm

Width

50 mm

Type

6ES7405-0KA02-0AA0

Manufacturer part #

6ES74050KA020AA0

Dim

(L x W x H) 217 x 50 x 290 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

50

290 mm

217 mm

FALSE

DC

FALSE

4 A

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759506 Siemens 6ES7405-0KA02-0AA0 6ES74050KA020AA0 PLC power supply 60 V DC

User & Safety Instructions

User & Safety Instructions 1759506 Siemens 6ES7405-0KA02-0AA0 6ES74050KA020AA0 PLC power supply 60 V DC

Description

FO Standard Cable 50/125, pre-assembled with 2x2 BFOC connectors, Length 15 m