• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7407-0DA02-0AA0 6ES74070DA020AA0 PLC power supply 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 760 g
  • Power loss: 20 W
  • Active power consumption 52 W
  • Leakage current 3.5 mA
  • Design of the electrical connection: 3x 1.5 mm², solid wire or stranded wire with wire end sleeve, external diameter 3 mm to 9 mm
Product type

PLC power supply

Min. operating voltage

120 V AC

Operating voltage

120 - 230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Height

290 mm

Length

217 mm

Width

25 mm

Type

6ES7407-0DA02-0AA0

Manufacturer part #

6ES74070DA020AA0

Dim

(L x W x H) 217 x 25 x 290 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

25

290 mm

217 mm

FALSE

AC/DC

FALSE

0.42 A

0.42 A

0.35 A

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759509 Siemens 6ES7407-0DA02-0AA0 6ES74070DA020AA0 PLC power supply 230 V AC

User & Safety Instructions

User & Safety Instructions 1759509 Siemens 6ES7407-0DA02-0AA0 6ES74070DA020AA0 PLC power supply 230 V AC

Description

Hawkeye 1500 Power supply 24V 100-250V, 50-60 Hz, 24 V, incl. replaceable Plug adapter set