• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7407-0KR02-0AA0 6ES74070KR020AA0 PLC power supply 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,805.00 / piece)
€ 1,805.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 1200 g
  • Power loss: 20 W
  • Active power consumed 95 W.
  • Leakage current 3.5 mA
  • Design of the electrical connection: 3x 1.5 mm², solid wire or stranded wire with wire end sleeve, external diameter 3 mm to 9 mm
Product type

PLC power supply

Min. operating voltage

120 V AC

Operating voltage

120 - 230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Height

290 mm

Length

217 mm

Width

50 mm

IP20

Type

6ES7407-0KR02-0AA0

Manufacturer part #

6ES74070KR020AA0

Dim

(L x W x H) 217 x 50 x 290 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

50

290 mm

217 mm

FALSE

AC/DC

TRUE

0.9 A

0.9 A

1 A

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1759511 Siemens 6ES7407-0KR02-0AA0 6ES74070KR020AA0 PLC power supply 230 V AC

User & Safety Instructions

User & Safety Instructions 1759511 Siemens 6ES7407-0KR02-0AA0 6ES74070KR020AA0 PLC power supply 230 V AC

Description

SIVACON S4 Cover Closed Height 150 mm Width 600 mm The SIVACON S4 power distribution board is an efficient system consisting of an enclosure and SENTRON components. The SIVACON S4 power distribution board is a system for producing a design-verified switchgear and control gear assembly. It provides reliable, integrated and efficient power distribution up to 4000 A. The modular system can be flexibly adapted to almost all requirements. A range of installation options to cater for components with different accessories are the ideal response to changing power distribution needs. The configuration software SIMARIS configuration provides support from planning to documentation of the SIVACON power distribution board and the ALPHA UNIVERSAL distribution boards. Key features of the Siemens SIVACON power distribution boards: 1. SIMARIS configuration software allows more reliable planning and saves times for costing quotes and for plant documentation. 2. An efficient ventilation system tailored to the components prevents hot spots and a build-up of heat during operation, reduces derating and ensures permanent plant availability. 3. The form of internal separation up to 4b can be effectively achieved with standard components. 4. The design of the SIVACON S4 power distribution board simplifies device connection and installation. 5. Adjustable device holders offer a maximum range of applications with minimal block variance, for example the choice of operating mechanism and switching device installation type. 6. The SIVACON S4 power distribution board flexible manufacturing concept is certified in accordance with ISO 9001 and allows implementation of prefabricated solutions in various stages of development (with or without copper versions as required) with very short lead times. www.siemens.com/sivacon-s4. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.