
Number
Total (€ 5,425.00 / piece)
€ 5,425.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 5500 mW
- Product type
PLC main module
- Height
290 mm
- Length
219 mm
- Width
25 mm
- Program memory
0.5 MB
- Type
6ES7412-2XK07-0AB0
- Manufacturer part #
6ES74122XK070AB0
- Dim
(L x W x H) 219 x 25 x 290 mm
- Display
No
- Type
1 MB
- Fitting type (details)
Rack mounting, wall mounting
- Real-time clock
Yes (hardware)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-400
25
Modular
290 mm
219 mm
FALSE
FALSE
0
0
0
0
DC
RAM
1000 kB
0.03125 ms
2048
32768
FALSE
0
2
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735837 Siemens 6ES7412-2XK07-0AB0 6ES74122XK070AB0 PLC main module
User & Safety Instructions
User & Safety Instructions 1735837 Siemens 6ES7412-2XK07-0AB0 6ES74122XK070AB0 PLC main module
Description
SIMATIC WinCC RT Client Upgrade from V7.X to V7.4 SP1 for WinCC RT clients O. RT 128, Runtime software on DVD, Single license, License key on USB flash drive










