• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7412-5HK06-0AB0 6ES74125HK060AB0 PLC main module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,015.00 / piece)
€ 7,015.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC main module

Height

290 mm

Length

219 mm

Width

50 mm

Program memory

512 KB kB

Type

6ES7412-5HK06-0AB0

Manufacturer part #

6ES74125HK060AB0

Dim

(L x W x H) 219 x 50 x 290 mm

Display

No

Type

1 MB

Fitting type (details)

Front mounting, rack mounting, wall mounting

Real-time clock

Yes (hardware)

Series

S7-400

50

Modular

290 mm

219 mm

FALSE

TRUE

0

0

0

0

AC/DC

RAM

1000 kB

0.03125 ms

4096

65536

FALSE

2

0

0

2

0

0

0

2

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

0

Level e

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735838 Siemens 6ES7412-5HK06-0AB0 6ES74125HK060AB0 PLC main module

User & Safety Instructions

User & Safety Instructions 1735838 Siemens 6ES7412-5HK06-0AB0 6ES74125HK060AB0 PLC main module

Description

SIMATIC S7-400H, 414-5H System bundle H-system with 1 x UR2-H, without memory card, 2 x PS 405 10A, 24/48/60 V DC, 4 x sync modules up to 10 m, 2 x sync cable 1 m, 2 x CPU 414-5H, 4 x buffer batteries