
Image similar
PLC main module
290 mm
219 mm
25 mm
4 MB
6ES7416-2FP07-0AB0
6ES74162FP070AB0
(L x W x H) 219 x 25 x 290 mm
No
8 MB
Rack mounting, wall mounting
Yes (hardware)
+60 °C
0 °C
S7-400
25
Modular
290 mm
219 mm
FALSE
TRUE
0
0
0
0
DC
RAM
8000 kB
0.0125 ms
8192
131072
FALSE
0
2
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
3
yes
Datasheet 1705198 Siemens 6ES7416-2FP07-0AB0 6ES74162FP070AB0 PLC main module
User & Safety Instructions 1705198 Siemens 6ES7416-2FP07-0AB0 6ES74162FP070AB0 PLC main module