• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7416-2XP07-0AB0 6ES74162XP070AB0 PLC main module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17,219.00 / piece)
€ 17,219.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 5500 mW
Product type

PLC main module

Height

290 mm

Length

219 mm

Width

25 mm

Program memory

4 MB

Type

6ES7416-2XP07-0AB0

Manufacturer part #

6ES74162XP070AB0

Dim

(L x W x H) 219 x 25 x 290 mm

Display

No

Type

8 MB

Fitting type (details)

Rack mounting, wall mounting

Real-time clock

Yes (hardware)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

25

Modular

290 mm

219 mm

FALSE

FALSE

0

0

0

0

DC

RAM

8000 kB

0.0125 ms

8192

131072

FALSE

0

2

0

0

0

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

0

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735843 Siemens 6ES7416-2XP07-0AB0 6ES74162XP070AB0 PLC main module

User & Safety Instructions

User & Safety Instructions 1735843 Siemens 6ES7416-2XP07-0AB0 6ES74162XP070AB0 PLC main module

Description

SIMATIC WinCC/Web Navigator, 100 client licenses (countable) Option f. WinCC V7.4 or higher and WinCC Prof. V14 or higher, runtime software, Single license, License key download ******************************* E-mail address required for delivery