
Number
Total (€ 24,139.00 / piece)
€ 24,139.00
incl. VAT
14-day return policy included
Technical specifications
- Power loss: 8000 mW
- Product type
PLC main module
- Height
290 mm
- Length
219 mm
- Width
50 mm
- Program memory
8 MB
- Type
6ES7416-3FS07-0AB0
- Manufacturer part #
6ES74163FS070AB0
- Dim
(L x W x H) 219 x 50 x 290 mm
- Display
No
- Type
16 MB
- Fitting type (details)
Rack mounting, wall mounting
- Real-time clock
Yes (hardware)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-400
50
Modular
290 mm
219 mm
FALSE
TRUE
0
0
0
0
DC
RAM
16000 kB
0.0125 ms
8192
131072
FALSE
1
0
1
0
0
0
1
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699787 Siemens 6ES7416-3FS07-0AB0 6ES74163FS070AB0 PLC main module
User & Safety Instructions
User & Safety Instructions 1699787 Siemens 6ES7416-3FS07-0AB0 6ES74163FS070AB0 PLC main module
Description
SIMATIC Flat Panel 19 extended 19-inch TFT screen with 1280x 1024 pixels resolution for 24 V DC and 120/240 V AC, VGA, DVI-D interface, can be placed up to 30 m away






