• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7416-3XS07-0AB0 6ES74163XS070AB0 PLC main module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23,645.00 / piece)
€ 23,645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power loss: 6500 mW
Product type

PLC main module

Height

290 mm

Length

219 mm

Width

50 mm

Program memory

8 MB

Type

6ES7416-3XS07-0AB0

Manufacturer part #

6ES74163XS070AB0

Dim

(L x W x H) 219 x 50 x 290 mm

Display

No

Type

16 MB

Fitting type (details)

Rack mounting, wall mounting

Real-time clock

Yes (hardware)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

50

Modular

290 mm

219 mm

FALSE

FALSE

0

0

0

0

DC

RAM

16000 kB

0.0125 ms

8192

131072

FALSE

0

2

0

0

0

1

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

0

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735844 Siemens 6ES7416-3XS07-0AB0 6ES74163XS070AB0 PLC main module

User & Safety Instructions

User & Safety Instructions 1735844 Siemens 6ES7416-3XS07-0AB0 6ES74163XS070AB0 PLC main module

Description

SIMATIC WinCC/WEBUX Monitor, 30 client licenses (countable), Option f. WinCC V7.3 or higher and WinCC Prof. V14 or higher, runtime software, Single license, License key download, Server-end Windows 64 bit required ******************************* E-mail address required for delivery