
Number
Total (€ 22,765.00 / piece)
€ 22,765.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
PLC main module
- Height
290 mm
- Length
219 mm
- Width
50 mm
- Program memory
6 MB
- Type
6ES7416-5HS06-0AB0
- Manufacturer part #
6ES74165HS060AB0
- Dim
(L x W x H) 219 x 50 x 290 mm
- Display
No
- Type
16 MB
- Fitting type (details)
Front mounting, rack mounting, wall mounting
- Real-time clock
Yes (hardware)
- Series
S7-400
50
Modular
290 mm
219 mm
FALSE
TRUE
0
0
0
0
AC/DC
RAM
16000 kB
0.0125 ms
8192
131072
FALSE
2
0
0
2
0
0
0
2
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
2
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735845 Siemens 6ES7416-5HS06-0AB0 6ES74165HS060AB0 PLC main module
User & Safety Instructions
User & Safety Instructions 1735845 Siemens 6ES7416-5HS06-0AB0 6ES74165HS060AB0 PLC main module
Description
SINAMICS G120C Rated power 0.55 kW with 150% overload for 3 sec. 380-480V3AC+10/-20% 47-63Hz Integrated filter class A I/O interface: 6DI, 2 DO, 1 AI, 1 AO Safe-Torque-Off integrated Fieldbus integrated: PROFIBUS DP Degree of protection IP20/UL Open Type Variable: FSA 196x 73x 203 (HxWxD) external 24 V










