• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7421-7DH00-0AB0 6ES74217DH000AB0 PLC digital input 60 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,009.00 / piece)
€ 1,009.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 600 g
  • Power loss: 8 W
  • Type of insulation test: 1500 V/AC
  • Current consumption 150 mA
Product type

PLC digital input

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Min. operating voltage

24 V DC

Operating voltage

24 - 60 V

Max. operating voltage

60 V

Operating voltage

60 V

Height

290 mm

Length

210 mm

Width

25 mm

Type

6ES7421-7DH00-0AB0

Manufacturer part #

6ES74217DH000AB0

Dim

(L x W x H) 210 x 25 x 290 mm

Type

Screw/spring-loaded terminal

Series

S7-400

25

290 mm

210 mm

4 A

FALSE

16

0

DC

AC/DC

TRUE

None

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705201 Siemens 6ES7421-7DH00-0AB0 6ES74217DH000AB0 PLC digital input 60 V

User & Safety Instructions

User & Safety Instructions 1705201 Siemens 6ES7421-7DH00-0AB0 6ES74217DH000AB0 PLC digital input 60 V

Description

SIMATIC S7-400, analog input SM 431, isolated 8 AI, resolution 13 bit, U/IResistor