• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7422-1FH00-0AA0 6ES74221FH000AA0 PLC digital output module 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,445.00 / piece)
€ 1,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of insulation test: 1500 V/AC
  • Weight: 800 g
Product type

PLC digital output module

No. of outputs (max.)

16

Min. operating voltage

120 V AC

Operating voltage

120 - 230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Height

290 mm

Length

210 mm

Width

25 mm

Type

6ES7422-1FH00-0AA0

Manufacturer part #

6ES74221FH000AA0

Dim

(L x W x H) 210 x 25 x 290 mm

Type

Screw/spring-loaded terminal

Series

S7-400

25

290 mm

210 mm

FALSE

0

16

AC

TRUE

2 A

TRUE

Triac

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

79-264 V

79-264 V

AC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735848 Siemens 6ES7422-1FH00-0AA0 6ES74221FH000AA0 PLC digital output module 230 V AC

User & Safety Instructions

User & Safety Instructions 1735848 Siemens 6ES7422-1FH00-0AA0 6ES74221FH000AA0 PLC digital output module 230 V AC

Description

Labeling strips, MP37x Key Labeling strips for Further information, Quantity and content: see technical data