• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7422-1HH00-0AA0 6ES74221HH000AA0 PLC digital output module 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,529.00 / piece)
€ 1,529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of insulation test: 1500 V/AC
  • Weight: 700 g
Product type

PLC digital output module

No. of outputs (max.)

16

No. of relay outputs (max.)

16

Min. operating voltage

5 V AC

Operating voltage

5 - 230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Height

290 mm

Length

210 mm

Width

25 mm

IP20

Type

6ES7422-1HH00-0AA0

Manufacturer part #

6ES74221HH000AA0

Dim

(L x W x H) 210 x 25 x 290 mm

Type

Screw/spring-loaded terminal

Series

S7-400

25

290 mm

210 mm

FALSE

0

16

AC/DC

TRUE

5 A

FALSE

Relay

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

2-264 V

2-264 V

1-60 V

AC/DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735849 Siemens 6ES7422-1HH00-0AA0 6ES74221HH000AA0 PLC digital output module 230 V AC

User & Safety Instructions

User & Safety Instructions 1735849 Siemens 6ES7422-1HH00-0AA0 6ES74221HH000AA0 PLC digital output module 230 V AC

Description

Protective film 6" touch devices, type 1, for TP 070, TP 170MICRO, TP 170A/B, C7-635 Touch Quantity: see technical data