• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7422-7BL00-0AB0 6ES74227BL000AB0 PLC digital output module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,509.00 / piece)
€ 2,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of insulation test 500 V/DC
  • Weight: 600 g
Product type

PLC digital output module

No. of outputs (max.)

32

No. of transistor outputs (max.)

32

Operating voltage

24 V DC (max)

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

290 mm

Length

210 mm

Width

25 mm

Type

6ES7422-7BL00-0AB0

Manufacturer part #

6ES74227BL000AB0

Dim

(L x W x H) 210 x 25 x 290 mm

Type

Screw/spring-loaded terminal

Series

S7-400

25

290 mm

210 mm

FALSE

0

32

DC

TRUE

0.5 A

TRUE

Transistor

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

20.4-28.8 V

DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1735850 Siemens 6ES7422-7BL00-0AB0 6ES74227BL000AB0 PLC digital output module 24 V DC

User & Safety Instructions

User & Safety Instructions 1735850 Siemens 6ES7422-7BL00-0AB0 6ES74227BL000AB0 PLC digital output module 24 V DC

Description

Protective film 10" to 12" touch devices for TP 270 10", MP 270B 10", MP 370 12" Touch, MP 377 12" Touch, C7-636 Touch Quantity: see technical data