• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7431-1KF10-0AB0 6ES74311KF100AB0 PLC analogue input module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,609.00 / piece)
€ 2,609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current taken: 600 mA
  • Power loss: 3.5 W
  • Weight: 500 g
  • Input current 200 mA
  • Maximum cable length 200 m
Product type

PLC analogue input module

No. of analogue inputs

8

No. of inputs (max.)

8

Operating voltage

24 V DC (max)

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

290 mm

Length

210 mm

Width

25 mm

Type

6ES7431-1KF10-0AB0

Manufacturer part #

6ES74311KF100AB0

Dim

(L x W x H) 210 x 25 x 290 mm

Type

Screw/spring-loaded terminal

Series

S7-400

25

290 mm

210 mm

FALSE

8

0

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

14 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705202 Siemens 6ES7431-1KF10-0AB0 6ES74311KF100AB0 PLC analogue input module 24 V DC

User & Safety Instructions

User & Safety Instructions 1705202 Siemens 6ES7431-1KF10-0AB0 6ES74311KF100AB0 PLC analogue input module 24 V DC

Description

DELTA i-system carbon metallic Light signal 250 V with glow lamp cover plate 55 x 55 mm with red window DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.