• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7431-7KF00-0AB0 6ES74317KF000AB0 PLC analogue input module

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,759.00 / piece)
€ 6,759.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current consumption 1200 mA
  • Power loss: 4.6 W
  • Weight: 650 g
  • Input current 1200 mA
  • Maximum cable length 200 m
Product type

PLC analogue input module

No. of analogue inputs

8

No. of inputs (max.)

8

Height

290 mm

Length

210 mm

Width

25 mm

Type

6ES7431-7KF00-0AB0

Manufacturer part #

6ES74317KF000AB0

Dim

(L x W x H) 210 x 25 x 290 mm

Type

Screw/spring-loaded terminal

Series

S7-400

25

290 mm

210 mm

FALSE

8

0

TRUE

TRUE

FALSE

FALSE

TRUE

TRUE

16 Bit

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747998 Siemens 6ES7431-7KF00-0AB0 6ES74317KF000AB0 PLC analogue input module

User & Safety Instructions

User & Safety Instructions 1747998 Siemens 6ES7431-7KF00-0AB0 6ES74317KF000AB0 PLC analogue input module

Description

SIMATIC S7-400, IM cable with C-bus, 50 m