• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7440-1CS00-0YE0 6ES74401CS000YE0 PLC communication module 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,985.00 / piece)
€ 2,985.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 600 g
  • Power loss: 1.7 W
  • Number of interfaces: 1
  • Input current 360 mA
  • Transmission speed 115.2 kbit/s.
Product type

PLC communication module

Operating voltage

24 V DC (max)

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

290 mm

Length

210 mm

Width

25 mm

Type

6ES7440-1CS00-0YE0

Manufacturer part #

6ES74401CS000YE0

Dim

(L x W x H) 210 x 25 x 290 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Series

S7-400

25

290 mm

210 mm

FALSE

FALSE

1

1

0

0

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

115.2 kBit/s

TRUE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

Serial

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736068 Siemens 6ES7440-1CS00-0YE0 6ES74401CS000YE0 PLC communication module 24 V DC

User & Safety Instructions

User & Safety Instructions 1736068 Siemens 6ES7440-1CS00-0YE0 6ES74401CS000YE0 PLC communication module 24 V DC

Description

SIMATIC S7-200, EM253 Positioning expansion module, 200 kHz, for controlling stepper motors or servo drives, open-loop control, programming via Micro/WIN