• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7452-1AH00-0AE0 6ES74521AH000AE0 PLC cam controller 24 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3,035.00 / piece)
€ 3,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 650 g
  • Power loss: 8.1 W
  • Power consumption 500 am
Product type

PLC cam controller

No. of digital inputs (max.)

11

No. of inputs (max.)

11

No. of outputs (max.)

16

Operating voltage

24 V DC (max)

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Height

290 mm

Length

210 mm

Width

25 mm

Type

6ES7452-1AH00-0AE0

Manufacturer part #

6ES74521AH000AE0

Dim

(L x W x H) 210 x 25 x 290 mm

Max. ambient temperature

+55 °C

Min. ambient temperature

0 °C

Series

S7-400

25

290 mm

210 mm

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736073 Siemens 6ES7452-1AH00-0AE0 6ES74521AH000AE0 PLC cam controller 24 V DC

User & Safety Instructions

User & Safety Instructions 1736073 Siemens 6ES7452-1AH00-0AE0 6ES74521AH000AE0 PLC cam controller 24 V DC

Description

SIMATIC S7-400, interface module receiver IM 461-0 for central coupling without for PS transfer, with C-bus