• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7468-3AH50-0AA0 6ES74683AH500AA0 PLC IM cable

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC IM cable

Length

0.75 m

Type

6ES7468-3AH50-0AA0

Manufacturer part #

6ES74683AH500AA0

Series

S7-400

PLC - extension

0.75 m

Other

Other

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736085 Siemens 6ES7468-3AH50-0AA0 6ES74683AH500AA0 PLC IM cable

User & Safety Instructions

User & Safety Instructions 1736085 Siemens 6ES7468-3AH50-0AA0 6ES74683AH500AA0 PLC IM cable

Description

RC safety socket outlet T55 Type A (PSE/SSF) 16 A 1+N-pole IFN 10 mA 125-230 V 2 MW in molded-plastic enclosure