• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7490-0AA00-0AA0 6ES74900AA000AA0 PLC connector

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Spare POWER PLUG F. PS405 4A/10A/20A
  • Weight: 30 g
Product type

PLC connector

Type

6ES7490-0AA00-0AA0

Manufacturer part #

6ES74900AA000AA0

Series

S7-400

Compatible with (details)

SIMATIC S7-400

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1736087 Siemens 6ES7490-0AA00-0AA0 6ES74900AA000AA0 PLC connector

User & Safety Instructions

User & Safety Instructions 1736087 Siemens 6ES7490-0AA00-0AA0 6ES74900AA000AA0 PLC connector

Description

SIMATIC S7-200, PROFIBUS DP Slave module, 9.6 KB to 12 MB, 1 interface PROFIBUS-DP/MPI