• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7515-2FM02-0AB0 6ES75152FM020AB0 PLC main module

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Technical specifications

  • Installation height at height above NN max.: 5000 m.
  • Current taken / nominal value: 800 mA
  • Inrush current max. 2400 mA
  • Integrated memory capacity: 3500 kB
  • Memory capacity of the load memory / expandable / with SIMATIC Memory Card / max.: 32000 MB
  • Screen size 6.1 cm
Product type

PLC main module

Interfaces

RJ45 (Ethernet)

PROFINET

Counter

S7, High Speed Counter

Supported protocols

PROFIsafe;PROFINET IO;OPC UA Server;OPC UA Client;MRPD;MODBUS;MRP;IP;SIMATIC communication

Min. operating voltage

19.2 V DC

Clock

Hardware clock

Operating voltage

19.2 - 28.8 V DC

Max. operating voltage

28.8 V DC

Height

147 mm

Length

129 mm

Width

70 mm

Program memory

750 kB

Data storage

3000 kB

Type

6ES7515-2FM02-0AB0

Manufacturer part #

6ES75152FM020AB0

Dim

(L x W x H) 129 x 70 x 147 mm

Display

Yes

Fitting type (details)

Rail mounting

Real-time clock

Yes (hardware)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Series

S7-1500

70

Modular

147 mm

129 mm

TRUE

TRUE

0

0

0

0

DC

Other

3500 kB

0.03 ms

FALSE

2

0

0

0

0

0

0

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

Level e

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

FALSE

FALSE

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263713 Siemens 6ES7515-2FM02-0AB0 6ES75152FM020AB0 PLC main module

User & Safety Instructions

User & Safety Instructions 2263713 Siemens 6ES7515-2FM02-0AB0 6ES75152FM020AB0 PLC main module

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.