• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7516-3TN00-0AB0 6ES75163TN000AB0 PLC CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of HWInterfaces Industrial Ethernet: 2
  • Number of HWInterfaces serial RS485: 1
  • Number of PROFINET interfaces: 2
Product type

PLC CPU

Interfaces

Industrial Ethernet

RS485

PROFINET

Supported protocols

MODBUS;PROFIBUS;PROFINET IO;TCP/IP

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 28.8 V DC

Max. operating voltage

28.8 V DC

Height

147 mm

Length

129 mm

Width

175 mm

Program memory

3 MB

Type

6ES7516-3TN00-0AB0

Manufacturer part #

6ES75163TN000AB0

Dim

(L x W x H) 129 x 175 x 147 mm

Display

Yes

Type

modular

Fitting type (details)

Carry rail mounting

Series

S7-1500

175

Modular

147 mm

129 mm

TRUE

FALSE

0

0

0

0

DC

Other

10500 kB

0.006 ms

FALSE

2

0

0

1

0

0

0

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2263718 Siemens 6ES7516-3TN00-0AB0 6ES75163TN000AB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 2263718 Siemens 6ES7516-3TN00-0AB0 6ES75163TN000AB0 PLC CPU

Description

The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.