• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES75162GP030AB0 6ES7516-2GP03-0AB0 PLC main module

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PLC main module

Type

6ES7516-2GP03-0AB0

Manufacturer part #

6ES75162GP030AB0

Series

ET 200

Content

1 pc(s)

135

130 mm

65 mm

2

0

0

0

0

0

0

0

DC

2

0

0.35 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3189982 Siemens 6ES75162GP030AB0 6ES7516-2GP03-0AB0 PLC main module

Description

SIMATIC DP, CPU 1516pro F-2 PN for ET 200pro, Central Unit with 3MB memory for program and 7.5MB for data, 1. Interface: PROFINET IRT with 3-port switch, 2. Interface: PROFINET RT, 6 ns bit performance, protection class: IP65/67, SIMATIC Memory Card required, connection module required SIMATIC ET 200pro is a modular, robust and versatile peripheral system with degree of protection IP65/67, which is characterized by its extensive range of modules. This means that Siemens offers you a space-saving and multifunctional application option that can be installed directly on the machine thanks to its modular design and does not require a control cabinet.​​ You can react flexibly and quickly to different automation requirements because the peripheral system contains a comprehensive and innovative range of modules. ​Neben the versatile range of modules makes the system space-saving and easy to install thanks to its design. In addition, you can limit the downtime of your plant to a minimum, as the SIMATIC ET 200pro provides extensive and exact diagnostics options thanks to its high-feature modules. ​Hot Swapping allows you to replace the electronic modules in the event of a fault without having to switch off the system. While you change the modules, the wiring remains active and the remaining parts of the system continue to run. Siemens offers you a high-quality and flexible complete solution, which can be used due to its sturdy design at high mechanical loads. Constant quality management helps to ensure that the ​ET 200 products establish new market standards and make Siemens a reliable partner. The system offers a very broad portfolio of modules. In addition to various digital and analog input and output modules in a wide range of different design stages, a series of fail-safe modules are also available for use up to SIL 3/PLE. Specifically for motor control, the ET 200pro system offers integrated solutions in the form of motor starters and frequency converters, which are also available as fail-safe variants. An IO-Link Master and a module for connecting RFID components devices via the RS 232 / 422 interface round off the portfolio.

This text is machine translated.