• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7517-3UP00-0AB0 6ES75173UP000AB0 PLC CPU

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

106 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14,545.00 / piece)
€ 14,545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

  • Number of startup OBs: 100
  • The number of asynchronous error OBs: 4
  • Number of modules/per rack / maximum: 32
  • Number of modules/per rack / maximum / note: CPU + 31 modules
Product type

PLC CPU

Program memory

3 MB

Type

6ES7517-3UP00-0AB0

Manufacturer part #

6ES75173UP000AB0

Series

S7-1500

175

Modular

147 mm

129 mm

TRUE

TRUE

0

0

0

0

DC

Other

11000 kB

0.002 ms

FALSE

2

0

0

1

0

0

0

0

FALSE

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

0

Level e

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

TRUE

FALSE

19.2-28.8 V

FALSE

FALSE

FALSE

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1681722 Siemens 6ES7517-3UP00-0AB0 6ES75173UP000AB0 PLC CPU

Datasheet 1681722 Siemens 6ES7517-3UP00-0AB0 6ES75173UP000AB0 PLC CPU

User & Safety Instructions

User & Safety Instructions 1681722 Siemens 6ES7517-3UP00-0AB0 6ES75173UP000AB0 PLC CPU

Description

Standard mounting rail support for 5SV8702-2KK, 5SV8702-2KP The RCD is the residual current device for touch protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/residual-current-protective-devices.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)