• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6ES7521-1BH00-0AB0 6ES75211BH000AB0 PLC digital input

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital input

Counter

2

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Height

50 mm

Length

150 mm

Width

150 mm

Type

6ES7521-1BH00-0AB0

Manufacturer part #

6ES75211BH000AB0

Dim

(L x W x H) 150 x 150 x 50 mm

Series

S7-1500

Weight

0

35

147 mm

129 mm

2.5 A

FALSE

16

0

DC

DC

FALSE

None

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

19.2-28.8 V

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731899 Siemens 6ES7521-1BH00-0AB0 6ES75211BH000AB0 PLC digital input

User & Safety Instructions

User & Safety Instructions 1731899 Siemens 6ES7521-1BH00-0AB0 6ES75211BH000AB0 PLC digital input

Description

instabus EIB DELTA bus coupler AP 115 Center position 1-fold

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)